HCM1A0703V3-R82-R

Eaton Electronics
704-HCM1A0703V3R82-R
HCM1A0703V3-R82-R

Mfr.:

Description:
Power Inductors - SMD IND MP 0.82uH 14A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
820 nH
20 %
10 A
6.6 mOhms
14 A
- 55 C
+ 155 C
55 MHz
Standard
7 mm
6.6 mm
3 mm
AEC-Q200
HCM1AV
Reel
Application: Automotive
Brand: Eaton Electronics
Inductance - nH: 820 nH
Inductance - pH: 820000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,469 € 938,00 €
0,453 € 1 812,00 €

Similar Products