MP2A-220-R

Eaton Electronics
704-MP2A-220-R
MP2A-220-R

Mfr.:

Description:
Power Inductors - SMD 22uH 0.97A 0.311ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
22 uH
20 %
970 mA
311 mOhms
Standard
7.5 mm
5.2 mm
1.8 mm
Ferrite
MP2A
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal - Horizontal Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3900
Subcategory: Inductors, Chokes & Coils
Tradename: Micro-Pac Plus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 3900   Multiples: 3900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3900)
2,93 € 11 427,00 €

Similar Products