TR2-S505SCH-3-15-R

Eaton Electronics
504-TR2-S505SCH-315R
TR2-S505SCH-3-15-R

Mfr.:

Description:
Cartridge Fuses 3.15A 250V high I2t ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505SCH
Ceramic Fuses
3.15 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Holder / Clip
Clip
Reel
Cut Tape
MouseReel
17 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 1500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S505SCH Ceramic Tube Fuses

Eaton Electronics S505SCH ceramic tube fuses are 5x20mm time-delay fuses with high breaking capacity. S505SCH high I2t, axial-lead fuses feature nickel-plated brass end cap construction. The S505SCH is designed for primary circuit protection in power supplies, LED lighting, LED/LCD TVs, appliances and white goods, and printers.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,759 € 7,59 €
0,628 € 31,40 €
0,578 € 57,80 €
0,519 € 129,75 €
0,496 € 248,00 €
Full Reel (Order in multiples of 1500)
0,421 € 631,50 €
0,401 € 1 203,00 €
0,364 € 1 638,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,93 €
Min:
1