TR2/TCP500-R

Eaton Electronics
504-TCP500-R
TR2/TCP500-R

Mfr.:

Description:
Surface Mount Fuses FA 250V 500mA TELECOM SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
TCP
Surface Mount Fuses
Medium / Normal Blow
500 mA
250 VAC
50 A
1.3 A2 sec
TCP
530 mOhms
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Height: 2.77 mm
Length: 10.29 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2500
Subcategory: Fuses
Tradename: TCP
Width: 2.77 mm
Voltage Drop: 471 mV
Part # Aliases: TR2-TCP500-R
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

TCP500 & TCP2 Telecom Circuit Protection Fuses

Eaton Electronics TCP500 and TCP2 Telecom Circuit Protection Fuses are designed to protect consumer premises equipment from harmful over-currents. These fuses eliminate the need for a current limiting resistor and are RoHS Compliant. The TCP500 and TCP2 fuses allow compliance with telecom regulatory standards including UL 1950/60950 and FCC part 68.

In Stock: 2 995

Stock:
2 995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,57 € 1,57 €
1,44 € 14,40 €
1,20 € 60,00 €
1,11 € 111,00 €
0,989 € 247,25 €
0,903 € 451,50 €
0,877 € 877,00 €
Full Reel (Order in multiples of 2500)
0,877 € 2 192,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩