7828GD

Electroswitch
Not Assigned
7828GD

Mfr.:

Description:
Industrial Relays Series 24 Lock-out Relay, Standard Trip Electric Reset, LOR/ER, 125VDC, 8 Decks, Trip Coil

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
Screw
Latching
125 VDC
600 V
Silver
24
Brand: Electroswitch
Product Type: Industrial Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
ECCN:
EAR99

Availability

Stock: