36632MF050

Essentra
144-36632MF050
36632MF050

Mfr.:

Description:
Standoffs & Spacers Male Female Threaded Standoff, #6-32, 1/2 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#6-32
19.05 mm
Nylon
6.35 mm
Male / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: 36MF
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-MF632-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 481
Expected 24/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,429 € 4,29 €
0,374 € 37,40 €
0,353 € 176,50 €
0,336 € 336,00 €
0,331 € 827,50 €
0,303 € 3 030,00 €
0,298 € 7 450,00 €
50 000 Quote