AFP30180A

Essentra
144-AFP30180A
AFP30180A

Mfr.:

Description:
Bumpers / Feet 30MM BASE 3/8-16 THREAD x 1.5 LENGTH PP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Stud Mount Leveling
Polypropylene (PP)
Threaded Stud
3/8-16
Black
38.1 mm
AFP
Brand: Essentra
Outside Diameter: 30 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,77 € 13,85 €
2,52 € 25,20 €
2,41 € 60,25 €
2,34 € 117,00 €
2,08 € 208,00 €
2,00 € 500,00 €
1,94 € 970,00 €
1,89 € 1 890,00 €