FT4222HQ-D-R

FTDI
895-FT4222HQ-D-R
FT4222HQ-D-R

Mfr.:

Description:
USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT4222H
USB Controllers
Bridge, USB to UART/I2C/SPI
SMD/SMT
QFN-EP-32
USB 2.0
High Speed (HS)
3.4 Mb/s
2.97 V, 4.5 V
3.63 V, 5.5 V
80 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pin Count: 32
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 564,810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT4222H USB 2.0 to Quad SPI / I2C Bridge IC

FTDI Chip FT4222H USB 2.0 to Quad SPI / I2C Bridge IC provides a highly advanced, feature-rich single-chip bridging solution with support for multiple data lines and a wide variety of configurations to maximize design flexibility. The FT4222H's SPI configurable interface allows the device to serve as an SPI Master/Slave interface controller and support all 4 SPI modes. The device delivers single, dual, and quad data width transfer with total data rates of up to 27Mbit/s. The integrated configurable I2C Master/Slave interface controller conforms completely with both I2C v2.1 and v3.0 specifications.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
20 000
Expected 02/08/2027
110 000
40 000
Expected 06/09/2027
70 000
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,22 € 3,22 €
3,14 € 31,40 €
3,06 € 153,00 €
2,99 € 299,00 €
2,93 € 732,50 €
2,86 € 1 430,00 €
2,83 € 2 830,00 €
2,68 € 6 700,00 €
Full Reel (Order in multiples of 5000)
2,68 € 13 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,22 €
Min:
1