0431167281

Fair-Rite
623-0431167281
0431167281

Mfr.:

Description:
Ferrite Clamp On Cores Low & BB Freq 31 Mat 270Ohm @250MHz Round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
31
10.15 mm
39.4 mm
23.7 mm
11.7 mm
04
Bulk
Brand: Fair-Rite
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 196
Subcategory: Ferrites
Tradename: SNAP-ITS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

In Stock: 33 612

Stock:
33 612 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,86 € 18,60 €
1,58 € 39,50 €
1,40 € 70,00 €
1,22 € 122,00 €
1,08 € 211,68 €