2631801202

Fair-Rite
623-2631801202
2631801202

Mfr.:

Description:
Ferrite Cable Cores 31 ROUND CABLE CORE CS29/19/14-31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
119 Ohms
19 mm
29 mm
13.85 mm
Bulk
31
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 371
Subcategory: Ferrites
Tradename: 31 Material
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toroidal Suppression Cores

Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,88 € 18,80 €
1,61 € 40,25 €
1,44 € 72,00 €
1,26 € 126,00 €
1,15 € 287,50 €