2643175451

Fair-Rite
623-2643175451
2643175451

Mfr.:

Description:
Ferrite Cores & Accessories Flat Cable EMI Suppression Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Ferrite Cores
Split Suppression Core
43
Bulk
Brand: Fair-Rite
Impedance: 180 Ohms
Inside Height: 6.6 mm
Inside Length: 5.08 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Outside Height: 12.7 mm
Outside Length: 17.8 mm
Outside Width: 20.32 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 679
Subcategory: Ferrites
Tradename: 43 Material
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,44 € 14,40 €
1,20 € 30,00 €
1,10 € 55,00 €
0,972 € 97,20 €
0,832 € 208,00 €