2661000701

Fair-Rite
623-2661000701
2661000701

Mfr.:

Description:
Ferrite Cable Cores 61 SHIELD BEAD Z = 120 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
120 Ohms
1.3 mm
3.5 mm
12.7 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz to 1 GHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 13200
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Shield Bead
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 4 952

Stock:
4 952 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,159 € 1,59 €
0,138 € 3,45 €
0,124 € 6,20 €
0,11 € 11,00 €
0,095 € 23,75 €
0,083 € 41,50 €
0,071 € 71,00 €
0,062 € 248,00 €