2673015301

Fair-Rite
623-2673015301
2673015301

Mfr.:

Description:
Ferrite Cable Cores 73 SHIELD BEAD Z=54 OHM @25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
54 Ohms
1.8 mm
4.1 mm
6.85 mm
Bulk
73
Brand: Fair-Rite
Frequency: 50 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 36000
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Shield Bead
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 38 880

Stock:
38 880 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,184 € 1,84 €
0,16 € 4,00 €
0,143 € 7,15 €
0,127 € 12,70 €
0,109 € 27,25 €
0,096 € 48,00 €
0,084 € 84,00 €
0,067 € 335,00 €