2773004112

Fair-Rite
623-2773004112
2773004112

Mfr.:

Description:
Ferrite Beads 73 Bead on Lead 1MHz@30OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
100 Ohms
- 55 C
+ 125 C
7.6 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Bead on Lead
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 173

Stock:
12 173 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,169 € 1,69 €
0,132 € 3,30 €
0,117 € 11,70 €
0,101 € 25,25 €
0,089 € 44,50 €
0,07 € 70,00 €
0,066 € 330,00 €
Full Reel (Order in multiples of 13500)
0,06 € 810,00 €