5961001801

Fair-Rite
623-5961001801
5961001801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 TOROID 6.35mm 22.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
13.7 mm
22.1 mm
6.35 mm
59
Bulk
61
Brand: Fair-Rite
Inductance: 75 nH
Inductance - nH: 75 nH
Inductance - pH: 75000 pH
Factory Pack Quantity: 913
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 61 Material
Type: Ring Core
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 2 399

Stock:
2 399
Can Dispatch Immediately
On Order:
2 739
Expected 07/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,09 € 10,90 €
0,941 € 23,53 €
0,828 € 41,40 €
0,727 € 72,70 €
0,645 € 161,25 €