6595200121

Fair-Rite
623-6595200121
6595200121

Mfr.:

Description:
Ferrite Cores & Accessories 95 EP Core EP20 Ind 5000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 20
5 uH
25 %
95
Bulk
Brand: Fair-Rite
Inductance - nH: 5000 nH
Inside Diameter: 15 mm
Inside Height: 7.2 mm
Outside Diameter: 24 mm
Outside Length: 10.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 792
Subcategory: Ferrites
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,37 € 13,70 €
1,17 € 29,25 €
1,03 € 51,50 €
0,906 € 90,60 €
0,874 € 218,50 €
0,801 € 400,50 €
0,80 € 633,60 €