T824

Flambeau
866-T824
T824

Mfr.:

Description:
Storage Boxes & Cases 24-Compartment Box 12 3/4" x 8 1/2" x 2 1/8" (32.39 x 21.59 x 5.40 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Clear
Polypropylene (PP)
24 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: T-Series
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6726TE
Unit Weight: 792,347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
24
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,14 € 17,14 €
14,98 € 74,90 €
14,59 € 350,16 €
13,99 € 839,40 €
13,75 € 1 485,00 €
13,59 € 2 772,36 €
13,58 € 6 844,32 €