PKB4111CPILA

Flex Power Modules
764-PKB4111CPILA
PKB4111CPILA

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
140 W
5 V
28 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.7 mm (0.894 in)
8.6 mm (0.339 in)
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 8.6 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,10 € 10 620,00 €