PMH8918LSR

764-PMH8918LSR
PMH8918LSR

Mfr.:

Description:
DC/DC Converters - SMD 99W 1.2-5.5V 18 12Vin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
99 W
1.2 V to 5.5 V
18 A
38 mm (1.496 in)
22 mm (0.866 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PMH 8000
Brand: Flex Power Modules
Case Style: Open Frame
Mounting Style: SMD/SMT
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: