CAB461RF-0200-A-1

GCT
640-CAB461RF0200A1
CAB461RF-0200-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-PEX MHF 4L LK to SMA, front mount, bulkhead jack, with O-ring, IP67/IP68, L=200mm, 1.37mm cable, Black, 6GHz, Washer & nut assembled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
MHF
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
IP67, IP68
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB461RF
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 12.4GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 2 660,00 €
10,13 € 5 065,00 €