09156083101

HARTING
617-09156083101
09156083101

Mfr.:

Description:
Circular Metric Connectors Han M23 Power 4+3+PE Female Crimp Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Signal, 3 Power + PE
M23
Crimp
28 A
600 V
Inserts
Han M23
Brand: HARTING
Contact Gender: Socket (Female)
Housing Material: Polyamide (PA)
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: HAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® M23 Power-Hybrid Connectors

HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630VAC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
80
Expected 13/11/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €
10,88 € 108,80 €
10,47 € 1 047,00 €
8,67 € 2 167,50 €
8,26 € 4 130,00 €
8,02 € 8 020,00 €