2638

Heyco
836-2638
2638

Mfr.:

Description:
Conduit Fittings & Accessories VP 500 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Vent Plugs
White
Brand: Heyco
Product Type: Hole Plugs
Series: VP
Factory Pack Quantity: 12000
Subcategory: Wire & Cable Management
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Vent Plugs & Thick Panel Vent Plugs

Heyco Vent Plugs and Thick Panel Vent Plugs allow airflow for ventilation and heat dissipation. These Heyco plugs allow quick and easy installation with only fingertip pressure. The thick panel plugs lock firmly into panels up to 6.4mm thick. The heads of these vent plugs feature a convex, matte finish and taper to a thin edge. The plugs come in multiple sizes for use in holes with diameters ranging from 12.7mm to 101.6mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,197 € 1,97 €
0,185 € 4,63 €
0,176 € 8,80 €
0,167 € 16,70 €
0,157 € 39,25 €
0,149 € 74,50 €
0,143 € 143,00 €
0,118 € 295,00 €