4574F

Heyco
836-4574F
4574F

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips BRASS CG NPT 3/4-205-NFPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
30 mm
Brass
Brass, Nickel Plated
IP68
Heyco-TiteBrassLiquid Tight Cordgrips
Brand: Heyco
Length: 43 mm
Product Type: Cable Glands, Strain Reliefs & Cord Grips
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,11 € 29,11 €
27,22 € 272,20 €
24,97 € 624,25 €
24,95 € 1 247,50 €
23,38 € 2 338,00 €
22,38 € 5 595,00 €
22,06 € 11 030,00 €
1 000 Quote