9324-P

Heyco
836-9324-P
9324-P

Mfr.:

Description:
Screws & Fasteners PR 240-138 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
8.1 mm
Nylon
Round
Brand: Heyco
Outside Diameter: 11.9 mm
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 200
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 600,574 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,627 € 6,27 €
0,511 € 12,78 €
0,507 € 25,35 €
0,502 € 50,20 €
0,475 € 95,00 €
0,451 € 270,60 €
0,399 € 399,00 €
0,386 € 1 003,60 €