GT25-20DS-R

Hirose Connector
798-GT25-20DS-R
GT25-20DS-R

Mfr.:

Description:
Automotive Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
Accessories
Retainer
20 Position
2.2 mm (0.087 in)
Gray (Dark Gray)
GT25
Bulk
Application: Wire-to-Board
Brand: Hirose Connector
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Part # Aliases: 775-0076-2-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694051
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT25 Automotive Connectors

Hirose Electric GT25 Automotive Connectors feature SMT multi0-contact connectors that act as an interface. These connectors support contact, header, and housing connector types. The GT25 automotive connectors come with metal hold-downs to solder by reflow. The metal hold-downs are used instead of screws for PCB mounting. These GT25 connectors are available with a tab width of 025 size. Hirose  GT25 automotive connectors operate over a -30°C to 105°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,412 € 4,12 €
0,377 € 9,43 €
0,306 € 30,60 €
0,287 € 86,10 €
0,273 € 273,00 €
0,253 € 632,50 €
0,248 € 1 240,00 €
0,242 € 2 420,00 €