UM-R-PC(41)

Hirose Connector
798-UM-R-PC41
UM-R-PC(41)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
UM
Jack (Pin)
50 Ohms
2 GHz
Solder
Straight
Reverse
Through Hole
Bulk
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: CuttingCoaxial
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 318-0032-0-41
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,56 € 55,60 €
5,21 € 104,20 €
4,96 € 248,00 €
4,72 € 472,00 €
4,37 € 874,00 €
4,21 € 2 105,00 €
4,13 € 4 130,00 €