ADAPTER CABLE, RJ11/RJ45

Hirschmann
566-942261001
ADAPTER CABLE, RJ11/RJ45

Mfr.:

Description:
Ethernet Cables / Networking Cables This adapter cable in conjunction with a Belden terminal cable with RJ45 connector allows a local connection from an external management station to the serial interface of a network device.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Ethernet Cables / Networking Cables
RJ11
6 Position
RJ45
8 Position
150 mm (5.906 in)
Brand: Hirschmann
Product Type: Ethernet Cables / Networking Cables
Series: Miscellaneous Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Hirschmann
USOC Codes: RJ11, RJ45
Part # Aliases: 942261001
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 03/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,08 € 37,08 €
29,96 € 299,60 €
29,11 € 727,75 €
28,50 € 1 425,00 €
27,89 € 2 789,00 €
25,91 € 6 477,50 €
500 Quote