AL6H-LK3-R-ENGRAVED

IDEC
199-AL6HLK3RENGRAVED
AL6H-LK3-R-ENGRAVED

Mfr.:

Description:
Switch Bezels / Switch Caps LENS RECT PL IP65 engraved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
A Series
Red
IP65
Brand: IDEC
Features: Rectangular
Illumination Colour: Red
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,18 € 29,18 €
25,24 € 252,40 €
24,06 € 601,50 €
22,70 € 1 135,00 €
21,71 € 2 171,00 €
20,45 € 5 112,50 €