AP6GS54M-R

IDEC
199-AP6GS54MR
AP6GS54M-R

Mfr.:

Description:
LED Panel Mount Indicators 16mm rect pilot light, 24V LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Red
16 mm
Panel Mount
Solder Terminal
Brand: IDEC
IP Rating: IP65
Mounting Method: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 20,47 €
16,35 € 163,50 €
14,72 € 1 472,00 €
14,14 € 7 070,00 €
1 000 Quote