AVW411-R

IDEC
199-AVW411R
AVW411-R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
REACH - SVHC:
Push Turn
Non-Illuminated
DPST
ON - OFF, OFF - ON
10 A
600 VAC
600 VDC
Panel Mount
Screw
22 mm
IP65
Actuator: Round, Mushroom
Actuator Length: 22.5 mm
Brand: IDEC
Color: Red
Handle Width: 40 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: TW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
3
Expected 30/11/2026
51
Expected 21/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,72 € 50,72 €
46,51 € 465,10 €
44,87 € 1 121,75 €
41,69 € 2 084,50 €
39,29 € 3 929,00 €