EU2B-YB130CS-D

IDEC
199-EU2BYB130CSD
EU2B-YB130CS-D

Mfr.:

Description:
Pushbutton Switches - Industrial Haz Loc Pushbutton Type 4X

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Non-Illuminated
ON - (OFF)
Blue
IP20, IP65
EU2B
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,73 € 135,73 €
127,07 € 1 270,70 €
124,29 € 3 107,25 €
119,83 € 5 991,50 €
118,25 € 11 825,00 €
250 Quote