HW1P-1FQ0-R

IDEC
199-HW1P1FQ0R
HW1P-1FQ0-R

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent 22mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Panel Mount Indicators - Neon & Incandescent
Round Flush
Red
Screw
Panel Mount
Brand: IDEC
Cap Colour: Red
Designed for: HW Series
Features: 22mm IEC Style Global Pushbuttons
If - Forward Current: 10 A
Illuminated: Illuminated
IP Rating: IP65
Material: Plastic
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: HW1P
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,09 € 17,09 €
14,11 € 141,10 €
12,91 € 1 291,00 €
12,58 € 6 290,00 €
1 000 Quote