CS45-16IO1

IXYS
747-CS45-16IO1
CS45-16IO1

Mfr.:

Description:
SCRs 45 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
CS45-16io1
560 A
1.6 kV
5 mA
1.64 V
10 V
1.5 V
100 mA
- 40 C
+ 140 C
Through Hole
ISOPLUS247-3
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 560 A
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
420
Expected 02/09/2026
4 320
480
Expected 30/09/2026
840
Expected 28/12/2026
1 260
Expected 04/01/2027
1 740
Expected 27/01/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
4,54 € 45,40 €
3,93 € 471,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,39 €
Min:
1