CS60-14IO1

IXYS
747-CS60-14IO1
CS60-14IO1

Mfr.:

Description:
SCRs 60 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
CS60-14io1
1.6 kA
1.4 kV
10 mA
75 A
1.14 V
10 V
1.5 V
100 mA
- 40 C
+ 125 C
Through Hole
TO-247-PLUS-3
Tube
Brand: IXYS
Holding Current Ih Max: 200 mA
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection


Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,54 € 3 762,00 €
12,33 € 6 288,30 €