MCD501-16io3

IXYS
747-MCD501-16IO3
MCD501-16io3

Mfr.:

Description:
Thyristor Modules 500 Amps 1600V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
200 mA
- 40 C
+ 125 C
Bulk
Brand: IXYS
Configuration: Dual
Holding Current Ih Max: 300 mA
Mounting Style: Screw Mount
Number of Channels: 2 Channel
Product: Thyristor Modules
Product Type: Thyristor Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Vr - Reverse Voltage: 1.6 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541300000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 10/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,60 € 196,60 €
141,08 € 1 410,80 €