BSC098N10NS5

Infineon Technologies
726-BSC098N10NS5
BSC098N10NS5

Mfr.:

Description:
MOSFETs Pwr transistor 100V OptiMOS 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
100 V
60 A
9.8 mOhms
- 20 V, 20 V
2.2 V
22 nC
- 55 C
+ 150 C
69 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 28 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: SP001241598 BSC098N10NS5ATMA1
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Industrial Robotics Motor Control Solutions

Infineon Technologies Industrial Robotics Motor Control Solutions feature products that provide semiconductor solutions to boost industrial motor control applications. These solutions include low-voltage power MOSFETs, EiceDRIVER™ gate drivers, and XMC4800 microcontrollers. The OptiMOS™ 5 80V and 100V MOSFETs offer low on-state resistance. High power density and efficiency in motor control applications can be achieved with the combination of the Infineon EiceDRIVER 2EDL and 6EDL products. Use the XMC4800 microcontroller as the heart of motor control for superior motor control and real-time communication via EtherCAT®.

In Stock: 20 413

Stock:
20 413 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20413 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,30 € 13,00 €
0,877 € 87,70 €
0,709 € 354,50 €
0,636 € 636,00 €
0,593 € 1 482,50 €
Full Reel (Order in multiples of 5000)
0,562 € 2 810,00 €
0,512 € 5 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1