AV8063801149502S R0WN

Intel
607-AV8063801149502S
AV8063801149502S R0WN

Mfr.:

Description:
CPU - Central Processing Units Core i3-3217UE Dual CR 1.6GHz FCBGA1023

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1023
1.6 GHz
3 MB
4 Thread
17 W
16 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI
Intel Core i3
Ivy Bridge
i3-3217UE
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i3-3217UE
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i3 Core
Part # Aliases: 923002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i3-3217UE i3 Core Processors

Intel i3-3217UE i3 Core Processors are 3rd generation 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. This two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, easier validation, and an improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for mobile platforms. Intel i3-3117UE Series provides a 1.6GHz clock speed, Max TDP of 17W, 16GB Max Memory, and an Intel HD Graphics 4000 processor.

3rd Generation Processors

Intel 3rd Gen Core Processor family brings an enormous jump forward in features and performance. The first processor to be developed using Intel's revolutionary 22nm process technology, the 3rd generation Intel Core processor, offers a harmony of features that will appeal to software developers and consumers alike. The primary architectural layout of the processor remains similar to that of previous generations, including on-die Intel® architecture (x86) CPU and graphics execution units, shared caches, and a ring-bus design. The graphics system has undergone improvements in the design of the general programmable shader, which now supports dual-issue instructions.

3rd Generation i3 Core Processors

Intel 3rd Generation i3 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processors are designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers either 6 or 16 EUs (execution units). These provide up to a 3.3GHz clock speed, Max TDP of 55W, 32GB Max Memory, and an Intel HD Graphics 2500 or 4000 processor.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,02 € 313,02 €
272,53 € 2 725,30 €