BX80646G3440 S R1P9

Intel
607-80646G3440SR1P9
BX80646G3440 S R1P9

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-06/18 DI SC-BY-MFG-06/18 DIS DISC-BY-MFG-06/18

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Desktop Processors
Intel Pentium G3440
64 bit
2 Core
FCLGA-1150
3.3 GHz
3 MB
2 Thread
53 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI2
Intel Pentium
Haswell
Intel Pentium G3440
Non-Embedded
+ 72 C
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.5 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Pin Count: 1150
Product Type: CPU - Central Processing Units
Series: G3440
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Part # Aliases: 934960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: