FF8062701123900S R0C9

Intel
607-FF8062701123900S
FF8062701123900S R0C9

Mfr.:

Description:
CPU - Central Processing Units Pentium B960 Dual Core 2.2GHz PGA988

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Pentium
64 bit
2 Core
PGA-988
2.2 GHz
2 MB
2 Thread
35 W
16 GB
DDR3-1066/1333
5 GT/s
DMI
Intel Pentium Dual-Core
Sandy Bridge
B960
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Lithography - Process Technology: 32 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: B960
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Pentium
Part # Aliases: 914938
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: