FH82W480E S RJ7Y

Intel
607-FH82W480ESRJ7Y
FH82W480E S RJ7Y

Mfr.:

Description:
Chipsets Intel FH82W480E Platform Controller Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
W480E
25 mm x 24 mm
Comet Lake
Embedded
With Graphics
Brand: Intel
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of Memory Channels: 2 Channel
Number of SATA Ports: 8
Number of USB Ports: 14
Packaging: Reel
PCIe Configurations: 24 Lanes, x1, x2, x4
PCIe Revision: 3.0
Product Type: Chipsets
Factory Pack Quantity: 650
Subcategory: Chipsets
TDP - Max: 6 W
USB Revision: Revision 2.0/3.2
Part # Aliases: 999X92
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
66,82 € 43 433,00 €
1 300 Quote