CE2C28HC01

JAE Electronics
656-CE2C28HC01
CE2C28HC01

Mfr.:

Description:
Automotive Connectors SM COAXIAL CONN W/COAXIAL CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
CE2
Reel
Cut Tape
Brand: JAE Electronics
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 2800
Subcategory: Automotive Connectors
Type: Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CE2 Series Automotive Coaxial Connectors

JAE Electronics developed the CE2 Series Automotive Coaxial Connectors as a line of small, rugged coaxial connectors for automotive antenna applications. Designed to meet the demanding performance requirements of the Transportation industry, the CE2 Series Automotive Coaxial Connectors have a reinforced cable connector capable of enduring a pulling force over 100N, mechanical lock for secure mating, an applicable frequency range up to 1GHz, 75ohm impedance, durability of 50 cycles, -30ºC to 70ºC operating temperature, and an insertion loss of 0.3dB maximum. In addition, the CE2 Series features an outer terminal that covers the cable core is to provide improved noise resistance. JAE Electronics offers the CE2 Series Automotive Coaxial Connectors with one or two contact positions with a terminal for power. These connectors are ideally suited for digital media broadcasting, car audio, and car navigation systems.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

In Stock: 3 597

Stock:
3 597 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,231 € 0,23 €
0,197 € 1,97 €
0,177 € 4,43 €
0,168 € 16,80 €
0,15 € 37,50 €
0,143 € 143,00 €
Full Reel (Order in multiples of 2800)
0,133 € 372,40 €
0,123 € 688,80 €
0,118 € 991,20 €