JL05-2A24-28SC-F0-RK

JAE Electronics
656-JL052A2428SCF0RK
JL05-2A24-28SC-F0-RK

Mfr.:

Description:
Standard Circular Connector 24P Receptacle Panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
24 Position
Socket (Female)
24
Panel
Crimp
Silver
Aluminum Alloy
35 mm
44.3 mm
13 A
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Housing Gender: Female
Insert Arrangement: 24-28
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
11
Expected 02/03/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,65 € 41,65 €
35,40 € 354,00 €
33,65 € 841,25 €
32,80 € 1 640,00 €
32,20 € 3 220,00 €
31,24 € 7 810,00 €
500 Quote