FG-R01-4A

KEMET
80-FG-R01-4A
FG-R01-4A

Mfr.:

Description:
Board Mount Current Sensors 5V 50mA 150Hz-40/85C 11.6x34.45x49.95mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
4 A
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
Brand: KEMET
Height: 10.9 mm
Length: 49.85 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 30.5 mm
Part # Aliases: USETR014AA0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,58 € 35,58 €
32,66 € 163,30 €
31,80 € 318,00 €
30,50 € 762,50 €
30,01 € 1 500,50 €
29,08 € 2 908,00 €
29,07 € 8 721,00 €