FG-R05-3A

KEMET
80-FG-R05-3A
FG-R05-3A

Mfr.:

Description:
Board Mount Current Sensors 5V 10mA 150Hz Hi Sensitivity DC/AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
+ 105 C
- 40 C
5.25 V
4.75 V
Residual Current Sensor
Brand: KEMET
Height: 31.5 mm
Length: 38.5 mm
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Width: 13.5 mm
Part # Aliases: USETR053AA0000
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CNHTS:
9030339000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 552

Stock:
1 552 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,71 € 36,71 €
33,28 € 166,40 €
31,98 € 319,80 €
30,42 € 760,50 €
29,86 € 1 493,00 €
29,53 € 2 953,00 €
600 Quote