3512P

Keystone Electronics
534-3512P
3512P

Mfr.:

Description:
Fuse Clips .06x.093 5mm PC Clip w/snap in PC legs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
15 A
Tin
Bulk
Body Material: Brass
Brand: Keystone Electronics
Height: 12.27 mm
Length: 6.76 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,50 € 0,50 €
0,387 € 3,87 €
0,346 € 8,65 €
0,293 € 29,30 €
0,243 € 121,50 €
0,224 € 224,00 €
0,204 € 510,00 €
0,189 € 945,00 €