7229-5

Keystone Electronics
534-7229-5
7229-5

Mfr.:

Description:
Screws & Fasteners JK SCREW .25" W/HDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Kits
Hex Jackscrew
4-40
0.25 in
Steel
Zinc
Hex
Brand: Keystone Electronics
Outside Diameter: 0.187 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.187 Jack Screws

Keystone Electronics .187 Jack Screws are 4.8mm diameter (.187") screws designed for D-subminiature connectors used in computer cables and other electronic equipment. The product portfolio includes standard jack screws, a sems version with a captivated helical spring-lock washer that simplifies use, a slotted option for installation with a screwdriver, and a screw with a nylon patch that firmly holds the jack in vibration applications. Keystone Electronics .187 Jack Screws feature a 3/16 hex head and 4-40 thread and are offered in stainless steel or with zinc chromate plating in yellow or clear.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 5 532

Stock:
5 532 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,804 € 0,80 €
0,616 € 6,16 €
0,584 € 14,60 €
0,523 € 52,30 €
0,44 € 220,00 €
0,357 € 357,00 €
0,331 € 827,50 €
0,324 € 1 620,00 €