724

Keystone Electronics
534-724
724

Mfr.:

Description:
Bumpers / Feet VINYL BUMPER .687

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Bumpers / Feet
RoHS:  
Thermoplastic (TP)
Gray
Bulk
Brand: Keystone Electronics
Outside Diameter: 17.45 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
4016999090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 635

Stock:
11 635
Can Dispatch Immediately
On Order:
6 268
Expected 27/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,735 € 0,74 €
0,608 € 6,08 €
0,555 € 13,88 €
0,524 € 52,40 €
0,457 € 228,50 €
0,334 € 334,00 €
0,311 € 777,50 €
0,308 € 1 540,00 €