726

Keystone Electronics
534-726
726

Mfr.:

Description:
Bumpers / Feet VINYL BUMPER 1.062

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Bumpers / Feet
RoHS:  
Thermoplastic (TP)
Gray
Bulk
Brand: Keystone Electronics
Outside Diameter: 26.97 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
3926909000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 338

Stock:
2 338 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,38 € 13,80 €
1,27 € 31,75 €
1,23 € 123,00 €
0,84 € 840,00 €
0,779 € 1 947,50 €
0,657 € 3 285,00 €