8653

Keystone Electronics
534-8653
8653

Mfr.:

Description:
LED Lenses T1 LENS CAP CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
3 mm
Clear
4.83 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.29 mm
Packaging: Bulk
Panel Thickness Dimension: 0.79 mm to 1.57 mm
Product Type: LED Lenses
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 123,267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,97 € 0,97 €
0,738 € 7,38 €
0,661 € 16,53 €
0,562 € 56,20 €
0,467 € 233,50 €
0,432 € 432,00 €
0,392 € 980,00 €
0,375 € 1 875,00 €