9028

Keystone Electronics
534-9028
9028

Mfr.:

Description:
Standoffs & Spacers THRU HOLE SPACR .187 NYLON UL 94V-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
7.93 mm
Nylon
6.6 mm
Male
Bulk
Brand: Keystone Electronics
Inside Diameter: 3.17 mm
Mounting Hole Size: 3.2 mm
Product Type: Standoffs, Spacers & Supports
Series: 9000
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 168,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616100099
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27 083

Stock:
27 083 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,255 € 0,26 €
0,194 € 1,94 €
0,173 € 4,33 €
0,147 € 14,70 €
0,122 € 61,00 €
0,118 € 118,00 €
0,094 € 235,00 €